Molex 87759 Series Vertical Surface Mount PCB Header, 26 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-586
- Mfr. Part No.:
- 87759-2650
- Manufacturer:
- Molex
Subtotal (1 tube of 80 units)*
€313.30
(exc. VAT)
€385.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €313.30 | €3.916 |
*price indicative
- RS Stock No.:
- 691-586
- Mfr. Part No.:
- 87759-2650
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87759 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87759 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex Milli Grid Header is an Advanced interconnection solution designed for precision board-to-board applications. Featuring a vertical orientation and 26 circuits, this surface mount header ensures a reliable connection with robust performance characteristics. Engineered for use with Lead-Free processes and crafted from high-temperature thermoplastic, it guarantees durability across a range of operating temperatures from -55° to +125°C. Its 0.38μm gold selective plating enhances conductivity while the phosphor bronze metal construction ensures longevity. This product suits various PCB headers and receptacles, making it an Ideal choice for versatile electronic designs.
Active status ensures availability for project needs
Durable design supports up to 100 mating cycles for reliable connectivity
Voltage rating of 125V provides versatility across applications
Easy integration with a maximum current capacity of 2.0A per contact
Optimised for surface mount with a 2.00mm pitch for seamless installation
Compliant with EU RoHS regulations for environmentally conscious manufacturing
Comes in a tube packaging for convenient handling and storage
Offers breakaway functionality, enhancing usability in varied setups
Durable design supports up to 100 mating cycles for reliable connectivity
Voltage rating of 125V provides versatility across applications
Easy integration with a maximum current capacity of 2.0A per contact
Optimised for surface mount with a 2.00mm pitch for seamless installation
Compliant with EU RoHS regulations for environmentally conscious manufacturing
Comes in a tube packaging for convenient handling and storage
Offers breakaway functionality, enhancing usability in varied setups
Related links
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount Header 2 mm Pitch Unshrouded
