Molex 87759 Series Vertical Surface Mount Header, 4 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-208
- Mfr. Part No.:
- 87759-0414
- Manufacturer:
- Molex
Subtotal (1 tray of 250 units)*
€311.45
(exc. VAT)
€383.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €311.45 | €1.246 |
*price indicative
- RS Stock No.:
- 691-208
- Mfr. Part No.:
- 87759-0414
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 87759 | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board to Board Connectivity | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 87759 | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board to Board Connectivity | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex Milli Grid Header is engineered to facilitate reliable board-to-board connections with its Compact vertical design and four-circuit capacity. Its surface mount configuration, coupled with selective gold plating, ensures superior conductivity and longevity while promoting a lead-free assembly process. Tailored for applications demanding precision and durability, this header meets industry compliance standards, making it an Ideal choice for reliable electronic integration in diverse PCB environments.
Compact vertical design maximises space efficiency on PCBs
Four-circuit capacity supports versatile connectivity options
Selective gold plating enhances electrical performance and reduces wear
Lead-free construction complies with eco-friendly manufacturing practices
Compatible with multiple receptacle types for seamless integration
Durability rated for 100 mating cycles, ensuring long-term reliability
Temperature range of -55° to +105°C accommodates various operating environments
Black nylon resin material offers robust resistance to environmental stress
Max soldering temperature of 260°C with lead-free reflow capabilities
Four-circuit capacity supports versatile connectivity options
Selective gold plating enhances electrical performance and reduces wear
Lead-free construction complies with eco-friendly manufacturing practices
Compatible with multiple receptacle types for seamless integration
Durability rated for 100 mating cycles, ensuring long-term reliability
Temperature range of -55° to +105°C accommodates various operating environments
Black nylon resin material offers robust resistance to environmental stress
Max soldering temperature of 260°C with lead-free reflow capabilities
Related links
- Molex 87759 Series Vertical Surface Mount Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
