Molex 45718 Series Vertical Through Hole PCB Header, 6 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-683
- Mfr. Part No.:
- 45718-0002
- Manufacturer:
- Molex
Subtotal (1 tray of 150 units)*
€225.90
(exc. VAT)
€277.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €225.90 | €1.506 |
*price indicative
- RS Stock No.:
- 691-683
- Mfr. Part No.:
- 45718-0002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 45718 | |
| Product Type | PCB Header | |
| Current | 13A | |
| Pitch | 4.20mm | |
| Housing Material | Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Row Pitch | 4.20mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.71mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 45718 | ||
Product Type PCB Header | ||
Current 13A | ||
Pitch 4.20mm | ||
Housing Material Nylon | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Row Pitch 4.20mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.71mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit junior PCI Express connector is expertly designed for high-end graphics add-in card applications, featuring six circuits that ensure reliable power and data transmission. This versatile PCB header offers an impressive current capacity of 13A per circuit, making it Ideal for demanding environments. Crafted for durability, it withstands up to 30 mating cycles while maintaining performance at an operational temperature range of -40° to +105°C. With its efficient through-hole termination style, this connector guarantees a secure connection, aligning perfectly with the most stringent industry standards. Whether for new designs or replacements, the Mini-Fit junior connector promises dependable performance and compliance with various environmental regulations, ensuring peace of mind in every application.
Features a Durable construction with a lifespan of up to 30 mating cycles
Offers a secure through-hole termination Interface for reliable connectivity
Natural (white) resin colours enhances visibility and identification
Engineered for compliance with industry standards including EU RoHS
Mini-Fit connector series ensures compatibility with Molex receptacle housings
Offers a secure through-hole termination Interface for reliable connectivity
Natural (white) resin colours enhances visibility and identification
Engineered for compliance with industry standards including EU RoHS
Mini-Fit connector series ensures compatibility with Molex receptacle housings
Related links
- Molex 44206 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44474 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 39-30 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Straight Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44472 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44068 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43810 Series Right Angle PCB PCB Header 4.20 mm Pitch Shrouded
