Molex 46207 Series Vertical Through Hole PCB Header, 6 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-272
- Mfr. Part No.:
- 46207-0106
- Manufacturer:
- Molex
Subtotal (1 tray of 150 units)*
€239.58
(exc. VAT)
€294.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €239.58 | €1.597 |
*price indicative
- RS Stock No.:
- 691-272
- Mfr. Part No.:
- 46207-0106
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 46207 | |
| Product Type | PCB Header | |
| Current | 13A | |
| Pitch | 4.20mm | |
| Number of Contacts | 6 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board to Board Connectivity | |
| Contact Material | Brass | |
| Contact Plating | Matte Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.20mm | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.46mm | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 46207 | ||
Product Type PCB Header | ||
Current 13A | ||
Pitch 4.20mm | ||
Number of Contacts 6 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board to Board Connectivity | ||
Contact Material Brass | ||
Contact Plating Matte Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.20mm | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.46mm | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Reflow Solder Capable Header is designed for robust electrical connectivity in a variety of applications. With a Compact 4.20mm pitch, this dual-row header accommodates up to six circuits, ensuring optimal space utilisation on your PCB. Crafted from high-temperature thermoplastic, it guarantees durability and reliability under various environmental conditions. The header's glow-wire capability enhances safety by preventing ignition during operation, making it Ideal for applications demanding high performance. Its compatibility with both wire-to-board and board-to-board configurations allows flexible integration into diverse electronic assemblies.
4.20mm pitch for efficient space management on PCBs
Compatible with both wire-to-board and board-to-board applications
Glow-wire capable to enhance safety and prevent ignition
Constructed from high-temperature thermoplastic for long-term durability
Dual-row design supports six circuits for versatile connectivity
PCB pegs provide additional stability, securing the header during operation
Breakaway feature ensures seamless integration during assembly
Compatible with both wire-to-board and board-to-board applications
Glow-wire capable to enhance safety and prevent ignition
Constructed from high-temperature thermoplastic for long-term durability
Dual-row design supports six circuits for versatile connectivity
PCB pegs provide additional stability, securing the header during operation
Breakaway feature ensures seamless integration during assembly
Related links
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44474 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 45718 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 39-30 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Straight Through Hole PCB Header 4.20 mm Pitch Shrouded
