Molex 43045 Series Right Angle Surface PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-772
- Mfr. Part No.:
- 43045-0608
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 200 units)*
€570.19
(exc. VAT)
€701.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €570.19 | €2.851 |
*price indicative
- RS Stock No.:
- 691-772
- Mfr. Part No.:
- 43045-0608
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43045 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43045 | ||
Pitch 3mm | ||
Current 8.5A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Right-Angle Header is engineered for precision and reliability in power and wire-to-board applications. This dual-row connector features a 3.00mm pitch and accommodates up to six circuits, making it an Ideal choice for Compact electronic assemblies. Designed with a PCB press-fit metal retention clip and gold-plated contacts, it ensures a secure connection under various environmental conditions. With a glow-wire capability and low-halogen material, the header meets stringent industry safety standards, making it suitable for an array of demanding applications. Its robust composition and compatibility with other Micro-Fit components lend versatility for seamless integration into your projects.
Compatible with multiple Micro-Fit 3.0 receptacles, enhancing usability
Meets low-halogen requirements for environmentally conscious manufacturing
Includes PCB retention features, ensuring secure mounting
Max operating temperature range from -40° to +125°C for diverse applications
Embossed tape on reel packaging facilitates easy assembly
Meets low-halogen requirements for environmentally conscious manufacturing
Includes PCB retention features, ensuring secure mounting
Max operating temperature range from -40° to +125°C for diverse applications
Embossed tape on reel packaging facilitates easy assembly
Related links
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
