Molex 43045 Series Right Angle Surface PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 reel of 200 units)*

€392.90

(exc. VAT)

€483.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€392.90€1.965

*price indicative

RS Stock No.:
691-856
Mfr. Part No.:
43045-0607
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

43045

Current

8.5A

Pitch

3mm

Number of Contacts

6

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

CSA LR19980, UL E29179

COO (Country of Origin):
CN
The Molex Micro-Fit 3.0 Right-Angle Header is designed to deliver reliable power and signal connections in Compact electronic applications. With a pitch of 3.00mm and a dual-row configuration with 6 circuits, this header ensures a secure Interface with excellent retention capabilities. Built from high-temperature thermoplastic and featuring a gold-plated termination, it is engineered for high-performance applications while adhering to essential compliance standards. Ideal for wire-to-board connectivity, this component is recognized for its robustness and compatibility, making it an essential choice for professionals seeking dependable elements in their designs.

Black resin colours offers a professional appearance and aesthetic consistency
Fully shrouded for added protection against accidental contacts
Embossed tape on reel packaging simplifies automated assembly processes
Operating temperature range of -40° to +125°C accommodates diverse environmental conditions
Compatible with Micro-Fit receptacle housings for flexible system integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy