Molex 43045 Series Right Angle Surface Header, 10 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
693-467
Mfr. Part No.:
43045-1011
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Series

43045

Current

8.5A

Pitch

3mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

10

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Standards/Approvals

UL E29179, CSA LR19980

COO (Country of Origin):
CN
The Molex Micro-Fit 3.0 Right-Angle Header is engineered for robust power and wire-to-board applications, boasting a unique design that integrates seamlessly into diverse PCB layouts. Its dual-row configuration and 3.00mm pitch make it an Ideal choice for devices requiring Compact yet reliable connections. With 10 circuits and a high-temperature thermoplastic construction, this header ensures exceptional durability and performance under challenging conditions. The gold-plated contacts provide optimal connectivity, making it suitable for critical electronic applications. The glow-wire capable feature meets stringent safety standards, ensuring peace of mind in use. Whether for household appliances or Advanced electronics, this component guarantees unmatched reliability and compliance with industry standards.

Organic LED compliant, facilitating modern electronic designs
Surface mount termination optimizes PCB space utilization
Durability rating of 30 mating cycles supports long-term use
Designed for applications in household and similar electrical appliances
Packaging type: Embossed tape on reel for efficient assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy