Molex 43160 Series Right Angle Through Hole Header, 3 Contact(s), 7.50 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-867
- Mfr. Part No.:
- 43160-1103
- Manufacturer:
- Molex
Subtotal (1 tray of 120 units)*
€212.63
(exc. VAT)
€261.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €212.63 | €1.772 |
*price indicative
- RS Stock No.:
- 691-867
- Mfr. Part No.:
- 43160-1103
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43160 | |
| Product Type | Header | |
| Current | 18A | |
| Pitch | 7.50mm | |
| Number of Contacts | 3 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 75°C | |
| Tail Pin Length | 3.81mm | |
| Mating Pin Length | 3.81mm | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43160 | ||
Product Type Header | ||
Current 18A | ||
Pitch 7.50mm | ||
Number of Contacts 3 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 75°C | ||
Tail Pin Length 3.81mm | ||
Mating Pin Length 3.81mm | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- MX
The Molex Sabre Right-Angle Header is expertly designed to enhance connectivity in wire-to-board and wire-to-wire applications. This robust product features three circuits and is compliant with glow-wire standards, making it suitable for high-power connections in Compact spaces. With a suggested PCB thickness of 1.60mm, it delivers a reliable performance across various environments. Constructed from high-temperature thermoplastic and robust brass metal, the connector ensures durability and long-term reliability while maintaining a sleek black finish. Its fully polarized design promotes a secure and accurate connection, eliminating the risk of misalignment during installation.
Easy installation with a through-hole termination interface, ensuring a Strong Hold on the PCB
Compatible with 7.50mm pitch receptacles, providing versatility in assembly
Meets stringent compliance standards including EU RoHS and China RoHS
Lightweight at just 4.245g, making it easy to integrate into various designs
A long mating cycle durability of 25 ensures lasting performance in demanding applications
Compatible with 7.50mm pitch receptacles, providing versatility in assembly
Meets stringent compliance standards including EU RoHS and China RoHS
Lightweight at just 4.245g, making it easy to integrate into various designs
A long mating cycle durability of 25 ensures lasting performance in demanding applications
Related links
- Molex 43160 Series Vertical Through Hole PCB Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Right Angle Through Hole Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Right Angle Through Hole PCB Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.50 mm Pitch Shrouded
