Molex 43160 Series Vertical Through Hole PCB Header, 2 Contact(s), 7.50 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-476
- Mfr. Part No.:
- 43160-4302
- Manufacturer:
- Molex
Subtotal (1 tray of 150 units)*
€249.85
(exc. VAT)
€307.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €249.85 | €1.666 |
*price indicative
- RS Stock No.:
- 693-476
- Mfr. Part No.:
- 43160-4302
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43160 | |
| Product Type | PCB Header | |
| Current | 18A | |
| Pitch | 7.50mm | |
| Number of Contacts | 2 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 75°C | |
| Tail Pin Length | 5.33mm | |
| Mating Pin Length | 5.33mm | |
| Standards/Approvals | IEC 60695-2-11 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43160 | ||
Product Type PCB Header | ||
Current 18A | ||
Pitch 7.50mm | ||
Number of Contacts 2 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 75°C | ||
Tail Pin Length 5.33mm | ||
Mating Pin Length 5.33mm | ||
Standards/Approvals IEC 60695-2-11 | ||
- COO (Country of Origin):
- MX
The Molex sabre header is a high-performance connector designed for reliable wire-to-board and wire-to-wire applications. It features a 7.50mm pitch which allows for efficient spacing in Compact designs, accommodating 2 circuits. Crafted from high-temperature thermoplastic, the sabre header is glow-wire capable and compliant with stringent safety standards, ensuring durability in demanding environments. Its vertical orientation and fully polarized design enhance seamless integration while providing secure locking mechanisms for optimal connectivity. With a maximum current rating of 18.0A and voltage of 600V, this product is Ideal for power applications where robustness and safety are paramount.
Complies with EU RoHS regulations, aligning with environmental standards
Durability of 25 mating cycles provides long-lasting performance
PCB thickness compatibility of 2.40mm supports various mounting scenarios
Tray packaging offers convenient handling and storage solutions
Mates seamlessly with the sabre receptacle for reliable connections
Durability of 25 mating cycles provides long-lasting performance
PCB thickness compatibility of 2.40mm supports various mounting scenarios
Tray packaging offers convenient handling and storage solutions
Mates seamlessly with the sabre receptacle for reliable connections
Related links
- Molex 43160 Series Right Angle Through Hole Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Right Angle Through Hole Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole PCB Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Vertical Through Hole Header 7.50 mm Pitch Shrouded
- Molex 43160 Series Right Angle Through Hole PCB Header 7.50 mm Pitch Shrouded
