Molex 43810 Series Right Angle Through Hole PCB Header, 10 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-881
- Mfr. Part No.:
- 43810-0103
- Manufacturer:
- Molex
Subtotal (1 tray of 40 units)*
€279.83
(exc. VAT)
€344.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €279.83 | €6.996 |
*price indicative
- RS Stock No.:
- 691-881
- Mfr. Part No.:
- 43810-0103
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43810 | |
| Current | 13A | |
| Pitch | 4.20mm | |
| Number of Contacts | 10 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board to Board Connectivity | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.50mm | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43810 | ||
Current 13A | ||
Pitch 4.20mm | ||
Number of Contacts 10 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board to Board Connectivity | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.50mm | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit BMI Header is designed for seamless board-to-board and wire-to-board connectivity, optimally serving applications that require robust power management. This dual row, right-angle component accommodates up to 10 circuits and is Ideal for 3.18mm PCBs. Constructed with high-quality brass, and featuring gold plating for mating surfaces, it ensures superior conductivity and durability. Its Advanced design supports a current capacity of 13A per contact, making it a reliable choice for high-performance applications. The header is compatible with various housing options and designed for easy integration into existing systems, solidifying its place as a versatile solution in PCB header categories.
Accommodates up to 10 circuits for comprehensive connectivity needs
Designed for 3.17mm PCB thickness, ensuring compatibility with standard boards
Mates with various housings for flexible application in different systems
Meets rigorous thermal conditions with a temperature range of -40° to +105°C
Durability rated for up to 30 mating cycles, ensuring reliable long-term use
Designed for 3.17mm PCB thickness, ensuring compatibility with standard boards
Mates with various housings for flexible application in different systems
Meets rigorous thermal conditions with a temperature range of -40° to +105°C
Durability rated for up to 30 mating cycles, ensuring reliable long-term use
Related links
- Molex 43810 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43810 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43810 Series Right Angle PCB PCB Header 4.20 mm Pitch Shrouded
- Molex 43810 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43810 Series Right Angle Surface PCB Header 4.2 mm Pitch Shrouded
- Molex 43879 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
