Molex 46207 Series Vertical Through Hole PCB Header, 10 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-481
- Mfr. Part No.:
- 46207-1110
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-481
- Mfr. Part No.:
- 46207-1110
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 46207 | |
| Product Type | PCB Header | |
| Current | 13A | |
| Pitch | 4.20mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board to Board Connectivity | |
| Contact Plating | Matte Tin over Nickel | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 4.46mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 46207 | ||
Product Type PCB Header | ||
Current 13A | ||
Pitch 4.20mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board to Board Connectivity | ||
Contact Plating Matte Tin over Nickel | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 4.46mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. PCB header designed to facilitate reliable connectivity in board-to-board and wire-to-board applications. Featuring a dual-row configuration with 10 circuits, this product is built for high-performance electrical distribution, handling a maximum current of up to 13.0A per contact. It employs a Durable LCP housing and incorporates robust tin over nickel plating to ensure optimal conductivity and longevity. With a Compact 4.20mm pitch, it adheres to strict industry standards, offering glow-wire capability and low-halogen compliance, making it Ideal for environmentally sensitive applications. This header, suitable for a PCB thickness of 2.36mm, ensures dependable performance across a wide temperature range from -40° to +105°C. Defined by its ease of use and sturdy construction, the Mini-Fit Jr. is a reliable choice for a variety of electronic designs.
Dual-row design with 10 circuits enhances versatility and connectivity options
Rated for maximum current of 13.0A ensures robust power transmission
Designed with a 4.20mm pitch for a Compact footprint, saving PCB space
LCP housing provides excellent thermal stability and durability
Tin over nickel plating ensures optimal conductivity and resistance to corrosion
Rated for maximum current of 13.0A ensures robust power transmission
Designed with a 4.20mm pitch for a Compact footprint, saving PCB space
LCP housing provides excellent thermal stability and durability
Tin over nickel plating ensures optimal conductivity and resistance to corrosion
Related links
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Surface PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
