Molex 46011 Series Vertical Through Hole PCB Header, 14 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-888
- Mfr. Part No.:
- 46011-1401
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-888
- Mfr. Part No.:
- 46011-1401
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 46011 | |
| Pitch | 4.20mm | |
| Current | 13A | |
| Housing Material | Nylon | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board Connectivity | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 1.80mm | |
| Mating Pin Length | 1.80mm | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 46011 | ||
Pitch 4.20mm | ||
Current 13A | ||
Housing Material Nylon | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board Connectivity | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 1.80mm | ||
Mating Pin Length 1.80mm | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Plus Header is designed for seamless board-to-board and wire-to-board connectivity, featuring a dual-row configuration with 14 circuits. This robust header operates efficiently within a temperature range of -40° to +105°C, making it Ideal for various applications. Constructed from high-quality PA Polyamide Nylon 6/6, it boasts UL 94V-2 flammability ratings and low-halogen properties, ensuring compliance with environmental standards. The selective gold plating enhances conductivity while providing reliable termination solutions. This product is engineered for easy integration in demanding electronic designs, offering durability and performance in one Compact package.
14 circuits enable versatile connections for various applications
Constructed from Durable PA Polyamide Nylon 6/6 for increased reliability
Operating temperature range of -40° to +105°C ensures functionality in extreme conditions
UL 94V-2 flammability rating guarantees safety and compliance
Durability rating of up to 50 mating cycles for extended lifecycle
Vertical orientation simplifies space management on PCBs
Ideal for Power and Board-to-Board applications, adapting to multiple design needs
Constructed from Durable PA Polyamide Nylon 6/6 for increased reliability
Operating temperature range of -40° to +105°C ensures functionality in extreme conditions
UL 94V-2 flammability rating guarantees safety and compliance
Durability rating of up to 50 mating cycles for extended lifecycle
Vertical orientation simplifies space management on PCBs
Ideal for Power and Board-to-Board applications, adapting to multiple design needs
Related links
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44068 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 39-31 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44914 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole Connector 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
