Molex 44914 Series Vertical PCB PCB Header, 14 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 815-042
- Mfr. Part No.:
- 44914-1401
- Manufacturer:
- Molex
Subtotal (1 pack of 100 units)*
€363.65
(exc. VAT)
€447.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €363.65 | €3.637 |
*price indicative
- RS Stock No.:
- 815-042
- Mfr. Part No.:
- 44914-1401
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 44914 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 14 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | High Performance Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 44914 | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 14 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material High Performance Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit CPI Header is designed for power and wire-to-board applications, featuring a compliant pin Interface in a dual-row vertical configuration with 14 circuits and tin plating for enhanced durability.
Active status ensures availability for immediate use
High Temperature Thermoplastic resin provides exceptional performance
Glow-Wire Capable, meeting stringent international safety standards
Connector supports up to 8.5A current and 600V voltage
Fully shrouded design enhances usability and reliability
Related links
- Molex 44914 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44914 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44914 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44914 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 44914 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44914 Series Straight Through Hole Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 46011 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
