Molex 560020 Series Vertical Surface PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 691-931
- Mfr. Part No.:
- 560020-0621
- Manufacturer:
- Molex
Subtotal (1 reel of 650 units)*
€802.58
(exc. VAT)
€987.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €802.58 | €1.235 |
*price indicative
- RS Stock No.:
- 691-931
- Mfr. Part No.:
- 560020-0621
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 560020 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 560020 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- KR
The Molex DuraClik wire-to-board header features a single row, vertical configuration with 6 circuits. It includes tin (Sn) plating for dependable electrical performance and comes in a black housing, offering a Compact and secure connection solution for high-vibration environments.
Metal material used is copper alloy
Mating surface is plated with tin
Resin material used is polyamide
Mating surface is plated with tin
Resin material used is polyamide
Related links
- Molex 560020 Series Vertical Surface Mount Wire to Board Cable 2 mm Pitch Unshrouded
- Molex 560020 Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch, 1 Row
- Molex 560020 Series Vertical Surface Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
