Molex 560020 Series Vertical Surface PCB Header, 14 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-932
- Mfr. Part No.:
- 560020-1420
- Manufacturer:
- Molex
Subtotal (1 reel of 650 units)*
€946.33
(exc. VAT)
€1,163.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €946.33 | €1.456 |
*price indicative
- RS Stock No.:
- 691-932
- Mfr. Part No.:
- 560020-1420
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 560020 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 560020 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Housing Material Polyamide | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- CN
The Molex DuraClik Wire-to-Board Header is designed for efficient connectivity in automotive and signal applications. This single-row, vertical header accommodates 14 circuits, providing a reliable and Compact solution for PCB insertion. Created with tin plating and a natural resin, the header ensures durability and compliance with international standards. The product supports a wide operating temperature range of -40°C to +125°C, making it suitable for various environmental conditions. Its user-friendly surface mount termination Interface enhances installation efficiency while securing reliable connections in demanding applications.
14-circuit capacity allows for multi-point connections in a Compact design
Vertical orientation optimises space utilisation on printed circuit boards
Tin-plated metal components enhance corrosion resistance and longevity
Temperature range of -40°C to +125°C ensures operability in extreme environments
Durable construction rated for up to 30 mating cycles, promoting long-term reliability
Locking mechanism secures connections to prevent unintended disconnection
Compatible with DuraClik receptacles, ensuring a comprehensive system solution
Embossed tape on reel packaging simplifies handling and installation
Vertical orientation optimises space utilisation on printed circuit boards
Tin-plated metal components enhance corrosion resistance and longevity
Temperature range of -40°C to +125°C ensures operability in extreme environments
Durable construction rated for up to 30 mating cycles, promoting long-term reliability
Locking mechanism secures connections to prevent unintended disconnection
Compatible with DuraClik receptacles, ensuring a comprehensive system solution
Embossed tape on reel packaging simplifies handling and installation
Related links
- Molex 560020 Series Vertical Surface Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Header 2 mm Pitch Shrouded
