Molex 560020 Series Vertical Surface PCB Header, 11 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 796-513
- Mfr. Part No.:
- 560020-1120
- Manufacturer:
- Molex
Subtotal (1 reel of 650 units)*
€830.17
(exc. VAT)
€1,021.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €830.17 | €1.277 |
*price indicative
- RS Stock No.:
- 796-513
- Mfr. Part No.:
- 560020-1120
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 560020 | |
| Pitch | 2mm | |
| Current | 3A | |
| Housing Material | Polyamide | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V ac, 125V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 560020 | ||
Pitch 2mm | ||
Current 3A | ||
Housing Material Polyamide | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179 | ||
Voltage 125V ac, 125V ac | ||
- COO (Country of Origin):
- CN
The Molex Wire-to-Board Header delivers a reliable vertical connection for high-density signal applications. This natural 11 circuit component features a single-row design with tin plating to ensure cost-effective conductivity and stable performance on your PCB.
Tin plating for reliable electrical contact
11 circuit capacity for signal density
Vertical orientation for space-saving board layout
Single-row configuration for simplified routing
Related links
- Molex 560020 Series Vertical Surface Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
