Molex 42819 Series Vertical Through Hole PCB Header, 2 Contact(s), 10 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 60 units)*

€284.66

(exc. VAT)

€350.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€284.66€4.744

*price indicative

RS Stock No.:
693-462
Mfr. Part No.:
42819-2233
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

42819

Current

50A

Pitch

10mm

Number of Contacts

2

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

5.1mm

Standards/Approvals

RoHS Compliant

Voltage

600V

COO (Country of Origin):
MX
The Molex Mini-Fit Sr. Header is designed for efficient and secure electrical connectivity in power and wire-to-board applications. This vertical connector features a 10.00mm pitch and is suitable for PCB thicknesses of 3.18mm, ensuring compatibility with various designs. With its two circuits and robust 50.0A current rating, this header meets demanding performance requirements. The use of high-temperature thermoplastic and selective gold plating enhances durability and reliability, while its UL and CSA certifications provide assurance of safety and quality. Perfect for applications where space is limited but durability is essential, the Mini-Fit Sr. Header is the Ideal choice for modern electronic assemblies.

High-temperature thermoplastic ensures resistance to heat

100 mating cycles guarantee extended operational life

Fully shrouded design enhances safety by preventing accidental contacts

Keying and locking features secure the connection against disconnection

Compatible with multiple Molex cable assemblies for flexibility in design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy