Molex 42819 Series Vertical Through Hole PCB Header, 4 Contact(s), 10 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-853
- Mfr. Part No.:
- 42820-4233
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-853
- Mfr. Part No.:
- 42820-4233
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 42819 | |
| Product Type | PCB Header | |
| Pitch | 10mm | |
| Current | 50A | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 42819 | ||
Product Type PCB Header | ||
Pitch 10mm | ||
Current 50A | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The Molex Mini-Fit Sr. Header is expertly designed for reliable power and wire-to-board connections. Perfect for applications where space is at a premium, this single-row header supports a 10.00mm pitch and accommodates PCB thicknesses of 3.18mm. With its robust construction featuring high-temperature thermoplastic resin and gold selective plating, it offers excellent durability and longevity. Its precise engineering ensures optimal mating and secure connections, making it an Ideal choice for various electronic systems. The header is compliant with essential environmental regulations, including EU RoHS and REACH, ensuring that it meets modern ecological standards. Performance is coupled with ease of installation, creating an efficient solution for your connectivity needs.
Designed in a right-angle orientation, Ideal for space-constrained environments
Secure locking mechanism ensures stable connections, preventing accidental disengagement
Compliant with multiple industry standards, ensuring reliability and safety
Compatible with a range of Mini-Fit Sr. cable assemblies for seamless integration
Available in a pack type of tube, facilitating easy handling and storage
Related links
- Molex 42819 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 42819 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 42819 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 42819 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 42820 Series Right Angle PCB PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 42820 Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
- Molex Mini-Fit Sr Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
