Molex 172298 Series Vertical Through Hole PCB Header, 8 Contact(s), 3.50 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-495
- Mfr. Part No.:
- 172298-2208
- Manufacturer:
- Molex
Subtotal (1 pack of 80 units)*
€238.00
(exc. VAT)
€292.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €238.00 | €2.975 |
*price indicative
- RS Stock No.:
- 693-495
- Mfr. Part No.:
- 172298-2208
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172298 | |
| Product Type | PCB Header | |
| Pitch | 3.50mm | |
| Current | 11A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.50mm | |
| Maximum Operating Temperature | 120°C | |
| Tail Pin Length | 3.20mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172298 | ||
Product Type PCB Header | ||
Pitch 3.50mm | ||
Current 11A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.50mm | ||
Maximum Operating Temperature 120°C | ||
Tail Pin Length 3.20mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Ultra-Fit Vertical Header is engineered to Streamline power connections in a variety of electronic applications. With its dual-row design and 3.50mm pitch, it accommodates up to eight circuits, ensuring reliable connectivity with kinked pins for enhanced stability. Built with top-quality materials, including gold plating for optimal conductivity and durability, this component is not only glow-wire capable but also complies with various environmental standards. Ideal for wire-to-board applications, it supports a temperature range from -40°C to +120°C, making it suitable for diverse operating conditions. The products Active status highlights its current relevance in modern electrical configurations, offering users an efficient solution for their connection needs.
Durability rated for 200 mating cycles, ensuring long-lasting performance
Natural resin colour enhances visibility and identification on PCBs
Glow-wire capability increases safety in sensitive applications
Robust limitations on current and voltage, supporting up to 11.0A and 600V AC/DC
Compatible with a variety of mating parts, ensuring versatility in use
Designed with a recommended PCB thickness of 1.60mm for optimal integration
Complies with key industry standards, including EU RoHS and REACH regulations
Natural resin colour enhances visibility and identification on PCBs
Glow-wire capability increases safety in sensitive applications
Robust limitations on current and voltage, supporting up to 11.0A and 600V AC/DC
Compatible with a variety of mating parts, ensuring versatility in use
Designed with a recommended PCB thickness of 1.60mm for optimal integration
Complies with key industry standards, including EU RoHS and REACH regulations
Related links
- Molex 172298 Series Vertical Through Hole PCB Header Pin 3.5 mm Pitch Shrouded
- Molex 172298 Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded
- Molex 172298 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172287 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex Ultra-Fit Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172287 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172287 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 105311 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
