Molex 105311 Series Vertical Through Hole PCB Header, 8 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-547
- Mfr. Part No.:
- 105311-2208
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-547
- Mfr. Part No.:
- 105311-2208
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 105311 | |
| Product Type | PCB Header | |
| Current | 7.5A | |
| Pitch | 2.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 105311 | ||
Product Type PCB Header | ||
Current 7.5A | ||
Pitch 2.5mm | ||
Housing Material LCP | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex nano-fit vertical header designed for efficient power and wire to board connections. This innovative component features a 2.50mm pitch and accommodates up to 8 circuits, ensuring robust performance in various applications. With a combination of solder clips and gold plating, it guarantees superior reliability and durability. Its compact design, coupled with natural colour and glow-wire capabilities, makes it an ideal choice for modern electronic setups. The product is compliant with multiple environmental standards, highlighting its suitability for diverse industrial needs, while its vertical orientation and tray packaging facilitate streamlined integration in PCB assemblies.
Durable construction with a mating durability of 50 cycles
Natural resin colour helps in visual identification
Glow-wire capable design enhances safety standards
Meets IPC 1752A Class C and D compliance for reliability
Low-Halogen status contributes to environmental sustainability
Compact footprint allows for efficient space utilisation on PCBs
Brass metal construction with gold plating ensures effective conductivity
Related links
- Molex 105311 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 105311 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105311 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 105311 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105311 Series Vertical Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex 105311 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105311 Series Vertical Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex 105311 Series Vertical Through Hole PCB Header 2.50 mm Pitch Shrouded
