Molex 90131 Series Vertical Through Hole PCB Header, 60 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 693-511
- Mfr. Part No.:
- 90131-0950
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-511
- Mfr. Part No.:
- 90131-0950
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90131 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 60 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 2.90mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90131 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 60 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 2.90mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 350V | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III Header is designed to facilitate reliable signal transmission in electronic applications, specifically as a wire-to-board connection. With a dual-row configuration and a pitch of 2.54mm, this vertical PCB header accommodates up to 60 circuits, enabling efficient space management on printed circuit boards. Its robust construction features a combination of high-quality materials, including brass and gold plating for optimal conductivity. This component is particularly well-suited for applications requiring a Durable and effective connection while adhering to strict industry compliance standards.
Supports a temperature range from -55°C to +125°C, making it versatile for diverse environments
Compatible with various C-Grid III connectors, allowing for flexibility in design
Stackable design facilitates Compact configurations in space-constrained applications
Mates with multiple part numbers for expanded connectivity options
Compliance with EU RoHS regulations ensures adherence to environmental standards
Compatible with various C-Grid III connectors, allowing for flexibility in design
Stackable design facilitates Compact configurations in space-constrained applications
Mates with multiple part numbers for expanded connectivity options
Compliance with EU RoHS regulations ensures adherence to environmental standards
Related links
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
