Molex 90131 Series Vertical Through Hole PCB Header, 46 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 693-510
- Mfr. Part No.:
- 90131-0783
- Manufacturer:
- Molex
Subtotal (1 tray of 50 units)*
€245.57
(exc. VAT)
€302.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €245.57 | €4.911 |
*price indicative
- RS Stock No.:
- 693-510
- Mfr. Part No.:
- 90131-0783
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90131 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 46 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.90mm | |
| Standards/Approvals | RoHS | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90131 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 46 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.90mm | ||
Standards/Approvals RoHS | ||
Voltage 350V | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III Header is engineered for precision and efficiency, designed to facilitate reliable signal transmission in PCB applications. This dual-row, vertical connector features an exceptional pitch of 2.54mm and is crafted to accommodate up to 46 circuits, allowing for optimal space utilization while maintaining performance integrity. With a gold plating of 0.38μm, it ensures superior connectivity and resistance to corrosion. The C-Grid III Header is particularly suitable for signal and wire-to-board applications, making it a pivotal component in various electronic systems. Its robust design, featuring a black polyester resin body and brass materials, guarantees durability in demanding environments, with an operating temperature range from -55°C to +125°C.
Constructed from Durable brass and black polyester resin, ensuring longevity
Operates effectively across a wide temperature range of -55°C to +125°C
Supports lead-free wave soldering processes for environmentally conscious manufacturing
Stackable design allows for versatile assembly configurations
No need for keying to mating parts, simplifying installation and maintenance
Operates effectively across a wide temperature range of -55°C to +125°C
Supports lead-free wave soldering processes for environmentally conscious manufacturing
Stackable design allows for versatile assembly configurations
No need for keying to mating parts, simplifying installation and maintenance
Related links
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 90131 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
