Molex 501568 Series Right Angle Surface PCB Header, 12 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 reel of 1300 units)*

€1,437.47

(exc. VAT)

€1,768.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,437.47€1.106

*price indicative

RS Stock No.:
693-562
Mfr. Part No.:
501568-1207
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

501568

Product Type

PCB Header

Current

1A

Pitch

1mm

Number of Contacts

12

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder Tab

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Voltage

50V

COO (Country of Origin):
JP
The Molex 1.00mm pitch Pico-Clasp PCB header features a single row right-angle surface mount design with tin plating and an inner positive lock, supporting 12 circuits in a natural color, Ideal for Compact and secure wire-to-board connections in space-constrained electronic assemblies.

Surface is tin plated

Includes a friction lock mechanism

Resin color is natural

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy