Molex 501568 Series Right Angle Surface PCB Header, 12 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 reel of 500 units)*

€203.64

(exc. VAT)

€250.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€203.64€0.407

*price indicative

RS Stock No.:
693-563
Mfr. Part No.:
501568-1267
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

501568

Product Type

PCB Header

Pitch

1mm

Current

1A

Number of Contacts

12

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
JP
The Molex 1.00mm pitch Pico-Clasp PCB header features a single row right-angle surface mount design with tin plating and an inner positive lock, supporting 12 circuits in green color, suitable for Compact and secure wire-to-board connections in space-constrained electronic assemblies.

Surface is tin plated
Includes a friction lock mechanism
Resin color is natural

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy