Molex 70543 Series Vertical PCB Header, 22 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 694-034
- Mfr. Part No.:
- 70543-0056
- Manufacturer:
- Molex
Subtotal (1 tube of 45 units)*
€213.44
(exc. VAT)
€262.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €213.44 | €4.743 |
*price indicative
- RS Stock No.:
- 694-034
- Mfr. Part No.:
- 70543-0056
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70543 | |
| Product Type | Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 22 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass and Phosphor Bronze | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70543 | ||
Product Type Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 22 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass and Phosphor Bronze | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL 2.54mm Pitch Header is designed as an efficient solution for wire-to-board connections, ensuring reliability and flexibility in various applications. With a single row and vertical orientation, this shrouded header accommodates up to 22 circuits, making it Ideal for use in PCB headers and receptacles. Its robust construction, featuring high-temperature thermoplastic resin and tin plating, offers durability and excellent performance under varying conditions. The versatility of this component, combined with its precise specifications, facilitates seamless integration into your projects, thereby enhancing signal management and overall efficiency.
Single row design provides efficient use of space on PCBs
Accommodates 22 circuits, allowing for versatile and scalable applications
Constructed from high-temperature thermoplastic for enhanced durability
Tin plating on metal components ensures reliable electrical connections
Vertical orientation offers convenience for component layout
Designed for signal and wire-to-board applications, ensuring optimal performance
Compatible with SL Single Row Crimp Housings for streamlined assembly
Durability rated for up to 25 mating cycles, ensuring long-term reliability
Related links
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
