Molex 70543 Series Vertical Through Hole Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-599
- Mfr. Part No.:
- 70543-0109
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-599
- Mfr. Part No.:
- 70543-0109
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 70543 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 5 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass and Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 70543 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 5 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass and Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Header is engineered to deliver reliable wire-to-board connections in demanding applications. Featuring a Compact 2.54mm pitch design, this vertical single-row header accommodates five circuits, making it Ideal for space-constrained environments. Constructed with high-temperature thermoplastic and enhanced with selective gold plating, the SL Header ensures durability and superior electrical performance. Its robust design supports a maximum current of 3.0A and voltage of 250V, making it a strong choice for versatile applications in various industries. With compliance to stringent environmental standards, this Active component not only meets high-quality requirements but also aligns with sustainability objectives.
Compact 2.54mm pitch design for space-efficient connections
Five circuits accommodating, Ideal for various applications
Constructed with high-temperature thermoplastic for enhanced durability
Selective gold plating provides superior conductivity and lowers oxidation risk
Supports a maximum current of 3.0A ensuring reliable power transmission
Rated for up to 250V, suitable for a range of electronic devices
Fully shrouded design enhances safety and connection reliability
Industry-compliant meeting GADSL RoHS and REACH standards
Durability rated for up to 50 mating cycles, ensuring long-term performance
Related links
- Molex 70543 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
