Molex 43045 Series Right Angle Through Hole Header, 22 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-606
- Mfr. Part No.:
- 43045-2223
- Manufacturer:
- Molex
Subtotal (1 tray of 200 units)*
€1,020.60
(exc. VAT)
€1,255.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €1,020.60 | €5.103 |
*price indicative
- RS Stock No.:
- 693-606
- Mfr. Part No.:
- 43045-2223
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 43045 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 43045 | ||
Pitch 3mm | ||
Current 8.5A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Right-Angle Header is specifically designed for efficient power and wire-to-board connections. This component stands out with its robust construction, featuring 22 circuits that ensure reliable performance in a compact, dual-row configuration. Crafted from high-temperature thermoplastic, it is engineered for durability and resilience in demanding environments. The glow-wire capability of this header meets stringent safety standards, ensuring it can withstand significant thermal stress. Ideal for applications in industrial and consumer electronics, the Micro-Fit 3.0 header offers an optimal solution for those seeking reliable connectivity without compromising on space or performance.
Right-angle orientation optimizes space and facilitates installation
Plating with gold and tin enhances conductivity and corrosion resistance
Supports operating temperatures from -40° to +125°C for versatile applications
Internally polarized design prevents incorrect mating
Tray packaging for convenient handling and storage
Plating with gold and tin enhances conductivity and corrosion resistance
Supports operating temperatures from -40° to +125°C for versatile applications
Internally polarized design prevents incorrect mating
Tray packaging for convenient handling and storage
Related links
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
