Molex 43045 Series Right Angle SMT Mount PCB Header, 22 Contact(s), 3 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 507-647
- Distrelec Article No.:
- 304-62-221
- Mfr. Part No.:
- 43045-2211
- Manufacturer:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 507-647
- Distrelec Article No.:
- 304-62-221
- Mfr. Part No.:
- 43045-2211
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43045 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 22 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 3 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | SMT Mount | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA LR19980, IEC 60335-1, IEC 60695-2-11, IEC 60695-2-12, IEC 60695-2-13, IEC 61249-2-21, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43045 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 22 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 3 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type SMT Mount | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA LR19980, IEC 60335-1, IEC 60695-2-11, IEC 60695-2-12, IEC 60695-2-13, IEC 61249-2-21, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Micro-Fit 3.0 Right-Angle Header is designed for high-performance applications, offering reliable connections in a compact form. This innovative product features a dual-row design, ensuring efficient use of space while accommodating 22 circuits. With its robust construction, the header is ideal for power and wire-to-board connections where durability is essential. The glow-wire capable specifications further enhance its safety profile, making it suitable for a variety of demanding environments. It is crafted to withstand operational temperatures from -40° to +125°C, ensuring dependable functionality in harsh conditions. The advanced design caters to modern PCB layouts, providing versatile connectivity solutions while ensuring easy integration into a range of electronic applications.
Compact dual-row design optimizes space utilization on your PCB
Glow-wire capable for enhanced safety in electrical applications
Durable construction ensures reliable performance over extended use
Wide temperature range supports various operational environments
Surface mount termination style simplifies installation and enhances reliability
Related links
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Header 3 mm Pitch Shrouded
