Molex 76829 Series Vertical Through Hole PCB Header, 10 Contact(s), 5.70 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-658
- Mfr. Part No.:
- 76829-0010
- Manufacturer:
- Molex
Subtotal (1 tray of 60 units)*
€210.14
(exc. VAT)
€258.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €210.14 | €3.502 |
*price indicative
- RS Stock No.:
- 693-658
- Mfr. Part No.:
- 76829-0010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 76829 | |
| Product Type | PCB Header | |
| Pitch | 5.70mm | |
| Current | 23.5A | |
| Housing Material | LCP | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | High Conductive Copper Alloy | |
| Contact Plating | Matte Tin | |
| Row Pitch | 5.70mm | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.73mm | |
| Standards/Approvals | EU RoHS Compliant | |
| Mating Pin Length | 3.73mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 76829 | ||
Product Type PCB Header | ||
Pitch 5.70mm | ||
Current 23.5A | ||
Housing Material LCP | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material High Conductive Copper Alloy | ||
Contact Plating Matte Tin | ||
Row Pitch 5.70mm | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.73mm | ||
Standards/Approvals EU RoHS Compliant | ||
Mating Pin Length 3.73mm | ||
- COO (Country of Origin):
- CN
The Molex Mega-Fit Vertical Header is a robust interconnect solution designed for power applications requiring dependable connectivity. Crafted for PCB Headers and Receptacles, this component supports up to 10 circuits and accommodates a maximum current of 23.5A at 600V AC/DC. Its dual-row design features a 5.70mm pitch, ensuring a Compact footprint while also enabling secure mating with other components. The header is built with high conductivity copper for optimal electrical performance and is finished with a matte tin plating, providing durability and corrosion resistance. Ideal for stringent applications, it boasts specifications including glow-wire capability and a temperature range of -40° to +105°C, ensuring reliable operation in various environments.
Supports up to 10 circuits for versatile power connection
Current handling of 23.5A maximises power efficiency
Voltage rating of 600V AC/DC enhances its utility in diverse applications
Glow-wire capable design ensures adherence to safety standards
Vertical orientation and dual-row design save PCB space, optimising layout
Compatible with multiple receptacle options for flexible integration into existing systems
Current handling of 23.5A maximises power efficiency
Voltage rating of 600V AC/DC enhances its utility in diverse applications
Glow-wire capable design ensures adherence to safety standards
Vertical orientation and dual-row design save PCB space, optimising layout
Compatible with multiple receptacle options for flexible integration into existing systems
Related links
- Molex 76829 Series Vertical Through Hole Header 5.7 mm Pitch Shrouded
- Molex 76829 Series Vertical PCB Header 5.7 mm Pitch Shrouded
- Molex 76829 Series Vertical PCB Header 5.7 mm Pitch Shrouded
- Molex 76829 Series Vertical Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 76829 Series PCB Header 5.7 mm Pitch, 2 Row
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
