Molex 76829 Series Vertical Through Hole PCB Header, 12 Contact(s), 5.7 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-807
- Mfr. Part No.:
- 768290012
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save €10.30
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€12.84
(exc. VAT)
€15.79
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €12.84 | €6.42 | - |
| 10 - 24 | €11.81 | €5.905 | €10.30 |
| 25 + | €10.66 | €5.33 | €54.50 |
*price indicative
- RS Stock No.:
- 665-807
- Mfr. Part No.:
- 768290012
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 76829 | |
| Product Type | PCB Header | |
| Current | 23.5A | |
| Pitch | 5.7mm | |
| Housing Material | TPE | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.7mm | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.73mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 76829 | ||
Product Type PCB Header | ||
Current 23.5A | ||
Pitch 5.7mm | ||
Housing Material TPE | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.7mm | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.73mm | ||
- COO (Country of Origin):
- CN
The Molex Mega Fit Vertical Header redefines connectivity with its innovative design tailored for demanding applications. This robust through-hole connector features a 5.70mm pitch and accommodates 12 circuits, ensuring efficient power and signal routing for a wide range of electronic devices. With a Durable construction, the product is designed with high conductivity copper, complemented by a matte tin plating that not only enhances its performance but also its longevity. This connector is glow-wire capable, meeting essential safety standards, and is engineered for optimal PCB retention and ease of use, making it an Ideal choice for power and wire-to-board applications where reliability is paramount.
Designed for easy integration in power and wire-to-board applications
Features high conductivity copper for superior electrical performance
Glow-wire capable which enhancing safety in critical applications
Low-halogens compliant, adhering to environmental standards
Robust vertical orientation optimises space in Compact designs
Matte tin plating ensures durability and resistance to wear
Keying and locking mechanisms provide reliable mating
Features high conductivity copper for superior electrical performance
Glow-wire capable which enhancing safety in critical applications
Low-halogens compliant, adhering to environmental standards
Robust vertical orientation optimises space in Compact designs
Matte tin plating ensures durability and resistance to wear
Keying and locking mechanisms provide reliable mating
Related links
- Molex 76829 Series Vertical Through Hole Header 5.7 mm Pitch Shrouded
- Molex 76829 Series Vertical PCB Header 5.7 mm Pitch Shrouded
- Molex 76829 Series Vertical PCB Header 5.7 mm Pitch Shrouded
- Molex 76829 Series PCB Header 5.7 mm Pitch, 2 Row
- Molex 76829 Series Vertical Through Hole PCB Header 5.70 mm Pitch Shrouded
- Molex Mega-Fit Series Straight Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 172064 Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
