Molex 43045 Series Vertical Surface PCB Header, 16 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-896
- Mfr. Part No.:
- 43045-1619
- Manufacturer:
- Molex
Subtotal (1 reel of 200 units)*
€1,043.28
(exc. VAT)
€1,283.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,043.28 | €5.216 |
*price indicative
- RS Stock No.:
- 693-896
- Mfr. Part No.:
- 43045-1619
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43045 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 16 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60335-1 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43045 | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 16 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60335-1 | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Vertical Header is engineered for efficient and reliable wire-to-board connections, featuring a robust dual-row design with 16 circuits. This product is perfect for applications requiring a Compact form factor and high-temperature resilience. It boasts a gold-plated Interface ensuring superior conductivity and durability, while its Glow-Wire capability aligns with stringent safety standards. With a recommended PCB thickness of 1.60mm and a vertical orientation, it facilitates easy integration into diverse electronic assemblies. The intelligent design of this header exemplifies precision engineering, accommodating various lead-free solder processes and maintaining performance in demanding environments, making it an Ideal choice for modern PCB design.
Compatible with lead-free processes, supporting industry sustainability
Vertical orientation simplifies board layout and assembly processes
Durable design with a flammability rating of 94V-0
Embossed tape on reel packaging facilitates automated handling
PCB retention and locator features ensure secure, reliable mounting
Vertical orientation simplifies board layout and assembly processes
Durable design with a flammability rating of 94V-0
Embossed tape on reel packaging facilitates automated handling
PCB retention and locator features ensure secure, reliable mounting
Related links
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
