Molex 44206 Series Vertical Through Hole PCB Header, 24 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-082
- Mfr. Part No.:
- 44206-0007
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-082
- Mfr. Part No.:
- 44206-0007
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 44206 | |
| Product Type | PCB Header | |
| Current | 13A | |
| Pitch | 4.20mm | |
| Number of Contacts | 24 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3.30mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 44206 | ||
Product Type PCB Header | ||
Current 13A | ||
Pitch 4.20mm | ||
Number of Contacts 24 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Tail Pin Length 3.30mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex Mini-Fit junior Header is designed to facilitate reliable wire-to-board connections in diverse applications. This dual row header, featuring 24 circuits, delivers maximum durability and performance with its robust construction. Equipped with a unique 11.90mm locking ramp, it ensures secure mating and minimizes the risk of disconnects even in challenging environments. Manufactured from high-quality materials, this header is optimized for power applications, supporting a maximum current of 13A per contact. Engineered for ease of use, it offers compatibility with the Mini-Fit Plus HCS Crimp Terminal, making it an Ideal choice for electronic projects requiring dependable connectivity.
Designed for through-hole termination, ensuring secure mounting on PCBs
Natural resin colours aids in identifying the product in complex assemblies
Compatible with Mini-Fit Plus HCS Crimp Terminal for versatile application support
Offers temperature range of -40° to +105°C, accommodating various operating environments
PCB retention features ensure stable placement during operation, enhancing reliability
Natural resin colours aids in identifying the product in complex assemblies
Compatible with Mini-Fit Plus HCS Crimp Terminal for versatile application support
Offers temperature range of -40° to +105°C, accommodating various operating environments
PCB retention features ensure stable placement during operation, enhancing reliability
Related links
- Molex 44206 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 44206 Series Vertical Through Hole PCB Connector 4.2 mm Pitch Shrouded
- Molex 44068 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43810 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44474 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
