Molex 70246 Series Vertical Through Hole Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-148
- Mfr. Part No.:
- 70246-2602
- Manufacturer:
- Molex
Subtotal (1 tray of 60 units)*
€298.91
(exc. VAT)
€367.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €298.91 | €4.982 |
*price indicative
- RS Stock No.:
- 694-148
- Mfr. Part No.:
- 70246-2602
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70246 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 120°C | |
| Tail Pin Length | 3.43mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70246 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 120°C | ||
Tail Pin Length 3.43mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Header is an exceptional interconnect solution designed for reliable signal transmission in PCB applications. Featuring a low-profile dual-row configuration with 26 circuits, this vertical header combines high performance with exceptional durability. Equipped with selective gold plating, it ensures superior conductivity while tin plating on the PC tail maximises compatibility with various soldering processes. This component is Ideal for wire-to-board connections, making it a versatile choice for diverse electronic systems. With an operational temperature range of -55° to +120°C, it is engineered to perform under demanding conditions, guaranteeing long-term reliability and functionality.
Low-profile design optimises space in Compact electronic assemblies
Dual-row configuration accommodates up to 26 circuits for efficient signal management
Selective gold plating enhances conductivity and reduces wear over time
Tin-plated PC tail provides compatibility with standard soldering processes
Operational temperature range of -55° to +120°C ensures reliability in various environments
Specially crafted for wire-to-board applications, enhancing versatility in connectivity
Related links
- Molex 70246 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70246 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 70246 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
