Molex 70246 Series Vertical Surface PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 797-386
- Mfr. Part No.:
- 70246-5001
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-386
- Mfr. Part No.:
- 70246-5001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70246 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Tail Pin Length | 3.43mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | REACH | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70246 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
Tail Pin Length 3.43mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals REACH | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex 2.54mm Pitch C-Grid Header is designed for robust wire-to-board applications, offering a low-profile and vertical dual-row configuration suitable for efficient space management in PCB layouts.
Active status ensures continuous availability for production needs
Designed with 50 circuits, supporting higher connectivity in electronic assemblies
Constructed with gold selective plating for enhanced corrosion resistance
Related links
- Molex 70246 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70246 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70246 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 501920 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex C-Grid Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
