RND RND 205 Series Straight Through Hole Pin Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 283-2381
- Distrelec Article No.:
- 300-93-667
- Mfr. Part No.:
- RND 205-00647
- Manufacturer:
- RND
Subtotal (1 unit)*
€1.04
(exc. VAT)
€1.28
(inc. VAT)
Last RS stock
- Final 37 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1.04 |
*price indicative
- RS Stock No.:
- 283-2381
- Distrelec Article No.:
- 300-93-667
- Mfr. Part No.:
- RND 205-00647
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 205 | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Product Type | Pin Header | |
| Number of Contacts | 7 | |
| Pitch | 2.54 mm | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Distrelec Product Id | 30093667 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 205 | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Product Type Pin Header | ||
Number of Contacts 7 | ||
Pitch 2.54 mm | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Distrelec Product Id 30093667 | ||
- COO (Country of Origin):
- TW
The Pin header is a superior quality pin header. This pin header designed for professional and industrial use.
RoHS compliant
Related links
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch Shrouded
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 1 Row
- RND RND 205 Series Horizontal Through Hole Pin Header 2.54 mm Pitch
- RND RND 205 Series Straight Through Hole Pin Header 2.54 mm Pitch, 1 Row
