Wurth Elektronik WR-BTB Series Vertical Surface Connector, 20 Contact(s), 500 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 711-371
- Mfr. Part No.:
- 658561423020
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€4.82
(exc. VAT)
€5.93
(inc. VAT)
In Stock
- 495 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 - 4 | €4.82 | €0.964 |
| 5 - 9 | €4.44 | €0.888 |
| 10 + | €3.91 | €0.782 |
*price indicative
- RS Stock No.:
- 711-371
- Mfr. Part No.:
- 658561423020
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-BTB | |
| Product Type | Connector | |
| Current | 300mA | |
| Pitch | 500μm | |
| Housing Material | LCP | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-BTB | ||
Product Type Connector | ||
Current 300mA | ||
Pitch 500μm | ||
Housing Material LCP | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-BTB 0.5mm Vertical Plug is expertly designed for high-speed electronic applications, specifically tailored for PCI Express 4.0 interfaces. This connector ensures reliable connectivity, making it Ideal for general electronic equipment. With a versatile gender configuration and robust material properties, this component supports seamless integration into diverse applications while maintaining excellent operational integrity. Engineered with LCP insulation for superior flammability resistance and a black finish, the WR-BTB connector is built to endure demanding environments. Its Compact dimensions guarantee compatibility with space-restricted designs, enabling engineers to achieve optimal performance and adherence to contemporary design standards while simplifying assembly processes.
Rated for an impressive 300 mA current to facilitate efficient power delivery
Insulation resistance of 500 MΩ contributes to dependable reliability and prolongs component life
Contact resistance as low as 60 mΩ enhances the overall electrical performance
Conforms to RoHS directives, ensuring compliance with environmental regulations
Certified halogen-free, supporting sustainability in electronic applications
Durable pin material with selective gold plating for enhanced conductivity
General tolerance of ±0.20mm guarantees precision in manufacturing processes
Designed to withstand 30 mating cycles, ensuring longevity and robust performance
Versatile usage in various sectors, catering to general electronic equipment needs
Related links
- Wurth Elektronik WR-BTB Series Vertical Surface Receptacle 500 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Connector 500 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Connector 400 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Connector 500 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Connector 400 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Connector 500 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Receptacle 400 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Receptacle 400 μm Pitch Unshrouded
