Wurth Elektronik WR-BTB Series Vertical Surface Connector, 30 Contact(s), 500 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 711-372
- Mfr. Part No.:
- 658561423030
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.12
(exc. VAT)
€6.30
(inc. VAT)
In Stock
- 489 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 - 4 | €5.12 | €1.024 |
| 5 - 9 | €4.72 | €0.944 |
| 10 + | €4.15 | €0.83 |
*price indicative
- RS Stock No.:
- 711-372
- Mfr. Part No.:
- 658561423030
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Connector | |
| Series | WR-BTB | |
| Current | 300mA | |
| Pitch | 500μm | |
| Number of Contacts | 30 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Connector | ||
Series WR-BTB | ||
Current 300mA | ||
Pitch 500μm | ||
Number of Contacts 30 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-BTB 0.5mm Vertical Plug is a high-speed connector designed for robust interconnections in general electronic equipment. This component adheres to the PCI Express 4.0 specifications, ensuring optimal performance in data transmission applications. Featuring a vertical gender design and crafted from high-quality materials, it delivers exceptional durability and reliability. The WR-BTB connector can operate efficiently within a temperature range of -40 °C to +85 °C, making it suitable for diverse environmental conditions. Emphasising ease of use, this connector features compatibility with a variety of circuit designs while ensuring that it meets strict safety and reliability standards for your electronic needs.
Durable construction rated for 30 mating cycles ensures longevity
Electrical properties include a maximum rated current of 300 mA and a working voltage of 50 V (AC)
Contact resistance is maintained at an impressive 60 mΩ, ensuring efficient power transmission
Insulation resistance is exceptionally high at 500 MΩ for reliable performance
Compliant with RoHS regulations to guarantee environmental safety
Halogen-free construction meets stringent market standards for electronic components
Designed for easy integration into designs, catering to a wide range of applications
Related links
- Wurth Elektronik WR-BTB Series Vertical Surface Receptacle 500 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Connector 400 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Connector 500 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Connector 500 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Connector 400 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Connector 500 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Receptacle 500 μm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Receptacle 400 μm Pitch Unshrouded
