Hirose BM54 Series Straight Surface Connector, 50 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 729-869
- Mfr. Part No.:
- BM54MF-50DP-0.4V(53)
- Manufacturer:
- Hirose
Subtotal (1 reel of 500 units)*
€895.16
(exc. VAT)
€1,101.05
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €895.16 | €1.79 |
*price indicative
- RS Stock No.:
- 729-869
- Mfr. Part No.:
- BM54MF-50DP-0.4V(53)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Connector | |
| Series | BM54 | |
| Current | 300mA | |
| Pitch | 400μm | |
| Number of Contacts | 50 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Plug-In System | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Connector | ||
Series BM54 | ||
Current 300mA | ||
Pitch 400μm | ||
Number of Contacts 50 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Plug-In System | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Hirose Connector is designed for reliable electrical connections in a wide range of applications. It has high durability and ensures minimal electrical resistance, making it Ideal for use in devices that require long-lasting performance.
Contact resistance for power contact is 15mΩ max
Signal contact resistance is 50mΩ max
Insulation resistance is 50MΩ min
Related links
- Hirose BM54 Series Straight Surface Connector 400 μm Pitch Shrouded
- Hirose BM54 Series Straight Surface Connector 2 Row, 400 μm Pitch Solder
- Hirose Vertical Contact
- Hirose 14 0.4mm Pitch 20 Way Straight Female FPC Connector, Vertical Contact
- Hirose 14 0.4mm Pitch 40 Way Straight Male FPC Connector, Vertical Contact
- Amphenol Socapex HDAS Series Straight Surface Connector 0.075 in Pitch Shrouded
- Molex 0.635 Series Vertical Surface Connector 635 μm Pitch Shrouded
- Molex 501745 Series Vertical Surface Connector 400 μm Pitch Shrouded
