Hirose BM54 Series Straight Surface Connector, 50-Contact, 2 Row, 400 μm Pitch Solder
- RS Stock No.:
- 729-871
- Mfr. Part No.:
- BM54MB4.0-50DS-0.4V(53)
- Manufacturer:
- Hirose
Subtotal (1 reel of 500 units)*
€892.76
(exc. VAT)
€1,098.09
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €892.76 | €1.786 |
*price indicative
- RS Stock No.:
- 729-871
- Mfr. Part No.:
- BM54MB4.0-50DS-0.4V(53)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Connector | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Sub Type | Connector | |
| Current | 300mA | |
| Pitch | 400μm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 50V | |
| Series | BM54 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Connector | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Sub Type Connector | ||
Current 300mA | ||
Pitch 400μm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 50V | ||
Series BM54 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Hirose Connector is designed for reliable electrical connections in a wide range of applications. It has high durability and ensures minimal electrical resistance, making it Ideal for use in devices that require long-lasting performance.
Contact resistance for power contact is 15mΩ max
Signal contact resistance is 50mΩ max
Insulation resistance is 50MΩ min
Related links
- Hirose BM54 Series Straight Surface Connector 2 Row, 400 μm Pitch Solder
- Hirose BM54 Series Straight Surface Connector 400 μm Pitch Shrouded
- Hirose DF40 Series Straight Surface PCB Socket 2 Row, 400 μm Pitch Solder
- Hirose DF40 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose Vertical Contact
- Hirose 14 0.4mm Pitch 20 Way Straight Female FPC Connector, Vertical Contact
- Hirose 14 0.4mm Pitch 40 Way Straight Male FPC Connector, Vertical Contact
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
