Molex 501745 Series Vertical Surface Connector, 50 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 814-574
- Mfr. Part No.:
- 501745-0501
- Manufacturer:
- Molex
Subtotal (1 tape of 2500 units)*
€4,311.83
(exc. VAT)
€5,303.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 + | €4,311.83 | €1.725 |
*price indicative
- RS Stock No.:
- 814-574
- Mfr. Part No.:
- 501745-0501
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 501745 | |
| Product Type | Connector | |
| Current | 300mA | |
| Pitch | 400μm | |
| Housing Material | LCP | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 400μm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | REACH SVHC | |
| Voltage | 50V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 501745 | ||
Product Type Connector | ||
Current 300mA | ||
Pitch 400μm | ||
Housing Material LCP | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 400μm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals REACH SVHC | ||
Voltage 50V ac | ||
- COO (Country of Origin):
- KR
The Molex connector boasts a streamlined Board-to-Board design, ensuring precise electrical connections with a Compact footprint, Ideal for applications in signalling and data transfer across various devices.
0.40mm pitch enables space-efficient designs
Supports a maximum of 50 circuits for versatile connectivity
Durability rating of 30 mating cycles ensures reliable performance
Operating temperature range from -40° to +105°C accommodates diverse environments
Black resin provides durability and enhances aesthetic integration
Related links
- Molex 501745 Series Vertical Surface Header 400 μm Pitch Shrouded
- Molex 501745 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 501745 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 501745 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 0.635 Series Vertical Surface Connector 635 μm Pitch Shrouded
- HARWIN Gecko Series Vertical Surface Connector 2 Row, 1.25 mm Pitch Through Hole
- Wurth Elektronik WR-BTB Series Vertical Surface Connector 500 μm Pitch Unshrouded
- Molex 203956 Series Vertical Through Hole PCB Header 400 μm Pitch Shrouded
