Wurth Elektronik WR-PHD Series Straight Surface Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€8.95

(exc. VAT)

€11.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
Saving
1 - 4€8.95€1.79-
5 - 9€8.23€1.6468%
10 +€7.43€1.48616%

*price indicative

Packaging Options:
RS Stock No.:
736-081
Mfr. Part No.:
61030821821
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Header

Series

WR-PHD

Current

3A

Pitch

2.54mm

Number of Contacts

8

Housing Material

Nylon 9T

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik Connector offers reliable dual SMT performance, designed for seamless integration into general electronic equipment, ensuring efficient connectivity for various applications.

Operating temperature range from -40 up to +105 °C for enhanced flexibility

Durability of 25 mating cycles ensures long-lasting reliability

Rated current capacity of 3 A max. supports robust applications

Insulator material is Nylon 9T with UL94 V-0 flammability rating

Gold-plated copper alloy contacts provide excellent conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy