HARTING SEK Low-Profile Series Angled PCB Male Connector, 64 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 bag of 50 units)*

€388.75

(exc. VAT)

€478.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€388.75€7.775

*price indicative

RS Stock No.:
738-829
Mfr. Part No.:
09185645323
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

SEK Low-Profile

Product Type

Male Connector

Pitch

2.54mm

Current

1A

Housing Material

PBT

Number of Contacts

64

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Motherboard to daughtercard

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

2.9mm

Standards/Approvals

UL 94 V-0

Mating Pin Length

6.15mm

Voltage

500V

COO (Country of Origin):
RO
The HARTING male connector is designed for reliable connections between motherboards and daughtercards or PCBs and cables. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gastight connection, making it suitable for various applications.

Features & Benefits


Male connector provides a secure connection for PCB applications

Wave soldering termination ensures reliable and efficient assembly

Rated current of 1 A supports low-power applications

64 contacts enhance connectivity options for complex circuits

Angled orientation optimises space in Compact installations

Copper alloy contacts ensure excellent conductivity and durability

Noble metal over Ni plating enhances corrosion resistance

Thermoplastic resin (PBT) housing offers thermal stability and strength

Maximum operating temperature of 125 °C accommodates high-heat environments

Compliant with multiple standards including RoHS and UL for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this connector is 500 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets various safety standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy