HARTING SEK Low-Profile Series Straight PCB Connector, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 bag of 100 units)*

€373.85

(exc. VAT)

€459.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€373.85€3.739

*price indicative

RS Stock No.:
739-510
Mfr. Part No.:
09185167322
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

SEK Low-Profile

Product Type

Connector

Pitch

2.54mm

Current

1A

Number of Contacts

16

Housing Material

PBT

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Cable

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 1977 ECBT2.E102079

Voltage

500V

COO (Country of Origin):
RO
The HARTING SEK-18 SV MA LP STR45 16P PL3 is a male connector designed for board-to-cable applications, offering reliable connectivity with a rated current of 1 A. Its robust construction and compliance with various standards ensure dependable performance in a range of environments.

Features & Benefits


Male connector provides secure and reliable connections

Wave soldering termination simplifies installation and enhances durability

Rated current of 1 A supports efficient power transmission

16 contacts enable versatile connectivity options

Angled design optimises space utilisation on PCBs

Copper alloy contacts ensure excellent conductivity

Noble metal over Ni plating enhances corrosion resistance

Thermoplastic resin (PBT) housing offers thermal stability up to 125 °C

Compliant with multiple standards for safety and reliability

IP-rated protection suitable for harsh environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

What type of mounting does this product require?


This connector requires PCB mounting for installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy