HARTING SEK Low-Profile Series Straight PCB Connector, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 737-753
- Mfr. Part No.:
- 09185065329
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 500 units)*
€1,768.67
(exc. VAT)
€2,175.46
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,768.67 | €3.537 |
*price indicative
- RS Stock No.:
- 737-753
- Mfr. Part No.:
- 09185065329
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Series | SEK Low-Profile | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 6 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Noble Metal over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Press-in | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Series SEK Low-Profile | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 6 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Noble Metal over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Press-in | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- RO
The HARTING Male Connector is designed for reliable board-to-board and board-to-cable connections, featuring insulation displacement contacts that pierce the cable insulation for a durable, gastight connection. This connector is suitable for various applications, ensuring efficient performance in demanding environments.
Features & Benefits
Male connector provides a secure connection for various applications
Press-in termination simplifies installation and reduces assembly time
Rated current of 1 A supports low-power applications
Six contacts ensure reliable signal transmission
Straight orientation allows for easy integration into designs
Copper alloy contacts enhance conductivity and durability
Noble metal over nickel plating improves corrosion resistance
Thermoplastic resin (PBT) housing offers excellent thermal stability
Maximum operating temperature of 105 °C ensures performance in high-heat environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
What is the rated current for this product?
The rated current for this connector is 1 A.
What is the operating temperature range?
The operating temperature range is -55 °C to 105 °C.
Related links
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Male Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Angled PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
- HARTING SEK Low-Profile Series Straight PCB Connector 2.54 mm Pitch Shrouded
