HARTING Har Flex Series Straight Through Hole Male Connector, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 unit)*

€607.54

(exc. VAT)

€747.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€607.54

*price indicative

RS Stock No.:
741-990
Mfr. Part No.:
15110202401000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

Har Flex

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Motherboard to daughtercard

Mount Type

Through Hole

Contact Plating

Gold Over Palladium Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Mating Pin Length

4mm

COO (Country of Origin):
CN
The HARTING Har-Flex is a general-purpose male connector designed for internal and external device connectivity. This connector series offers continuous scalability with an even number of contacts ranging from 6 to 100, making it Ideal for customised applications in industrial devices.

Features & Benefits


Male connector provides reliable connectivity for various applications

Reflow soldering termination (THR) ensures secure and efficient installation

20 contacts support medium to small scale volume production

Straight orientation simplifies integration into device designs

Copper alloy contacts enhance electrical conductivity and durability

Noble metal over Ni plating on the mating side improves corrosion resistance

Sn over Ni plating on the termination side ensures reliable soldering

Performance level 1 indicates suitability for standard applications

Liquid crystal polymer housing offers excellent thermal and mechanical properties

Operating temperature range of -55 °C to 125 °C accommodates diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Applied in robotics and automated machinery

What is the maximum operating temperature for this connector?


The maximum operating temperature is 125 °C.

Is this connector compliant with RoHS standards?


Yes, this connector is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy