HARTING Har Flex Series Angled Through Hole Male Connector, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 744-646
- Mfr. Part No.:
- 15754162701000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€1,996.32
(exc. VAT)
€2,455.47
(inc. VAT)
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,996.32 |
*price indicative
- RS Stock No.:
- 744-646
- Mfr. Part No.:
- 15754162701000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Har Flex | |
| Product Type | Male Connector | |
| Current | 21.5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Motherboard to daughtercard | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Tail Pin Length | 2.2mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Har Flex | ||
Product Type Male Connector | ||
Current 21.5A | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Motherboard to daughtercard | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Tail Pin Length 2.2mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The HARTING male connector is designed for reliable connections in various electronic applications, featuring a robust construction that ensures optimal performance. With a rated current of 21.5 A and a wide operating temperature range, it is suitable for demanding environments.
Features & Benefits
Male connector provides secure and reliable connections
Reflow soldering termination (SMT) simplifies assembly processes
Rated current of 21.5 A supports high-power applications
20 contacts enable versatile connectivity options
Angled orientation facilitates space-saving installations
Copper alloy construction enhances conductivity and durability
Noble metal over Ni plating ensures excellent corrosion resistance
Liquid crystal polymer housing withstands high temperatures up to 125 °C
Compliant with multiple standards including RoHS and UL 1977
Through hole mount type allows for easy integration into PCBs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage is 50 V AC and 120 V DC.
Related links
- HARTING Har Flex Series Straight Through Hole Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Mount Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Through Hole Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Through Hole Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Through Hole Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Through Hole Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 1.27 mm Pitch Shrouded
