HARTING Har Flex Series Straight Through Hole Male Connector, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 unit)*

€1,039.93

(exc. VAT)

€1,279.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,039.93

*price indicative

RS Stock No.:
737-466
Mfr. Part No.:
15724162701000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Har Flex

Product Type

Male Connector

Pitch

2.54mm

Current

21.5A

Housing Material

Liquid Crystal Polymer

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Motherboard to daughtercard

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Minimum Operating Temperature

-55°C

Termination Type

Solder

Tail Pin Length

2.5mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Mating Pin Length

4.6mm

Voltage

50V

COO (Country of Origin):
CN
The HARTING male connector is designed for mezzanine applications, providing reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure optimal performance in various environments, making it suitable for modern industrial applications.

Features & Benefits


Male connector ensures compatibility with various systems

Reflow soldering termination (SMT) simplifies installation

Rated current of 21.5 A supports high-power applications

20 contacts provide versatile connectivity options

Straight orientation allows for easy integration into designs

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating improves corrosion resistance

Liquid crystal polymer housing offers thermal stability up to 125 °C

Compliant with multiple standards including RoHS and UL 1977

Minimum operating temperature of -55 °C ensures reliability in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets various standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy