Molex 105430 Series Right Angle Surface Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 747-938
- Mfr. Part No.:
- 105430-1104
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.62
(exc. VAT)
€14.29
(inc. VAT)
In Stock
- Plus 99 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €11.62 | €2.324 |
| 5 - 9 | €10.69 | €2.138 |
| 10 + | €9.64 | €1.928 |
*price indicative
- RS Stock No.:
- 747-938
- Mfr. Part No.:
- 105430-1104
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 105430 | |
| Current | 6.5A | |
| Pitch | 2.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 105430 | ||
Current 6.5A | ||
Pitch 2.5mm | ||
Housing Material LCP | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- CN
Related links
- Molex 105430 Series Right Angle Surface Header 2.5 mm Pitch Unshrouded
- Molex 105430 Series Right Angle Surface PCB Header 2.5 mm Pitch Unshrouded
- Molex 105405 Series Right Angle Surface Header 2.5 mm Pitch Shrouded
- Molex 105311 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105311 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
