Molex 105430 Series Right Angle Surface PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 323-591
- Distrelec Article No.:
- 304-37-159
- Mfr. Part No.:
- 1054301102
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.45
(exc. VAT)
€9.16
(inc. VAT)
Limited stock
- Plus 2 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €7.45 | €1.49 |
| 5 - 9 | €6.84 | €1.368 |
| 10 + | €6.11 | €1.222 |
*price indicative
- RS Stock No.:
- 323-591
- Distrelec Article No.:
- 304-37-159
- Mfr. Part No.:
- 1054301102
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 105430 | |
| Pitch | 2.5mm | |
| Current | 6.5 | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2.5mm | |
| Standards/Approvals | No | |
| Voltage | 250 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 105430 | ||
Pitch 2.5mm | ||
Current 6.5 | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2.5mm | ||
Standards/Approvals No | ||
Voltage 250 | ||
- COO (Country of Origin):
- CN
Molex 105430 Series PCB Header, 2.5mm Pitch, 2 Contacts - 1054301102
This PCB header is a vital component in electronic assemblies, specifically designed for applications requiring a secure connection and efficient space utilisation. The unshrouded, right-angle design facilitates surface mounting and features a pitch of 2.5mm, accommodating two contacts in a single row. This product effectively integrates wire-to-board connectivity and is constructed to operate within a temperature range of -40° to +125°C.
Features & Benefits
• Unshrouded connector allows for easier alignment and insertion
• Right-angle orientation optimises space in compact designs
• Brass contacts ensure durability and reliable electrical performance
• Supports up to 6.5A current rating, facilitating robust power delivery
• Glow-wire capability enhances safety in specific applications
• Compatible with various surface mount applications for versatility
Applications
• Utilised in power within electronic devices
• Suitable for automation systems requiring efficient wire connections
• Implemented in custom electronic designs to save space
• Used in wiring for control systems in machinery
How many mating cycles can be expected with this connector?
This connector is designed for a maximum of 25 mating cycles, ensuring durability in repeated use without compromising performance.
What is the appropriate PCB thickness to use with this component?
The recommended PCB thickness for optimal performance with this connector is 1.60mm, which aids in secure mounting and reliable connections.
In what environments can this PCB header be effectively used?
The component is rated for operation in environments ranging from -40° to +125°C, making it suitable for a variety of demanding applications.
Related links
- Molex 105430 Series Right Angle Surface Header 2.5 mm Pitch Unshrouded
- Molex 105430 Series Right Angle Surface Header 2.5 mm Pitch Unshrouded
- Molex Mini-Latch Series Right Angle Through Hole Pin Header 2.5 mm Pitch Unshrouded
- Molex 22-12 Series Right Angle Through Hole Header 2.5 mm Pitch Unshrouded
- Molex 105405 Series Right Angle Surface PCB Header 2.5 mm Pitch Shrouded
- Molex 105405 Series Right Angle Surface PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Surface PCB Header 2.5 mm Pitch, 1 Row
- Molex 68145 Series Right Angle PCB PCB Header 2.5 mm Pitch Unshrouded
