Molex 205957 Series Vertical Surface Header, 3 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 747-955
- Mfr. Part No.:
- 205957-0371
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.19
(exc. VAT)
€11.30
(inc. VAT)
In Stock
- Plus 90 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €9.19 | €0.919 |
| 5 - 9 | €8.46 | €0.846 |
| 10 + | €7.63 | €0.763 |
*price indicative
- RS Stock No.:
- 747-955
- Mfr. Part No.:
- 205957-0371
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 205957 | |
| Product Type | Header | |
| Current | 3.6A | |
| Pitch | 1.25mm | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Tin Bismuth | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 205957 | ||
Product Type Header | ||
Current 3.6A | ||
Pitch 1.25mm | ||
Number of Contacts 3 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Tin Bismuth | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- MY
Related links
- Molex 205957 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 502386 Series Vertical Surface Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 504194 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
